ECL D Flip-Flop, a single-bit logic IC designed for high-speed applications. Features positive edge clock triggering, a maximum operating frequency of 3GHz, and a propagation delay of 0.45ns. Operates with a supply voltage range of 3V to 5.5V and offers output currents of ±50mA. Packaged in a compact DFN EP surface-mount package, this component is halogen-free, lead-free, and RoHS compliant.
Onsemi MC100EP51MNR4G technical specifications.
| Package/Case | DFN EP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.45ns |
| Quiescent Current | 45mA |
| RoHS Compliant | Yes |
| Series | 100EP |
| Technology | ECL |
| Turn-On Delay Time | 0.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EP51MNR4G to view detailed technical specifications.
No datasheet is available for this part.
