
ECL Differential Clock/Data D Flip-Flop, SOIC-8 Narrow Body. Features positive edge clock triggering, a single bit D-type logic function, and differential input. Operates with a 3V to 5.5V supply voltage, achieving up to 3GHz frequency with a 0.41ns propagation delay. Surface mountable with a 5mm length, 4mm width, and 1.5mm height. RoHS compliant and halogen-free.
Onsemi MC100EP52DG technical specifications.
| Package/Case | SOIC N |
| Clock Edge Trigger Type | Positive Edge |
| Current Rating | 22A |
| Frequency | 3GHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -50mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 50mA |
| Max Frequency | 730GHz |
| Max Input Voltage | 2.42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Current | 50mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.41ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100EP |
| Supply Voltage-Nom | 5.5V |
| Technology | ECL |
| Turn-On Delay Time | 330ps |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EP52DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
