
High-speed ECL differential clock/data D flip-flop, operating up to 3GHz. Features positive edge clock triggering, non-inverting polarity, and a single bit configuration. Housed in a compact DFN EP package for surface mounting, this component offers a propagation delay of 0.38ns and turn-on delay of 0.41ns. Operates within a 3V to 5.5V supply voltage range and supports output currents of up to 50mA. This RoHS and Halogen Free component is supplied on tape and reel.
Onsemi MC100EP52MNR4G technical specifications.
| Package/Case | DFN EP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Current | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.38ns |
| Quiescent Current | 45mA |
| RoHS Compliant | Yes |
| Series | 100EP |
| Technology | ECL |
| Turn-On Delay Time | 0.41ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EP52MNR4G to view detailed technical specifications.
No datasheet is available for this part.
