
Dual 2:1 differential multiplexer, operating at up to 3GHz with a 0.5ns propagation delay. Features include 4 inputs, 2 output lines, and 2 independent circuits. This surface mount component supports dual supply voltages from 3V to 5.5V, with a maximum input voltage of 2.42V. It offers 50mA high and low level output current, operates within a -40°C to 85°C temperature range, and is RoHS compliant.
Onsemi MC100EP56DTG technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 5.5V |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 50mA |
| Max Frequency | 3GHz |
| Max Input Voltage | 2.42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100EP |
| Supply Type | Dual |
| Supply Voltage-Nom | 5.5V |
| Throw Configuration | DPST |
| Turn-On Delay Time | 0.47ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EP56DTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
