
Dual 2:1 differential multiplexer IC, operating from 3V to 5.5V supply. Features a maximum frequency of 3GHz and a propagation delay of 0.47ns. This surface mount component is housed in a SOIC-20 WB package and offers independent circuits for flexible signal routing. It supports differential mode of operation with a high level output current of -50mA and a low level output current of 50mA. RoHS and Halogen Free compliant.
Onsemi MC100EP56DWG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 2.65mm |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 50mA |
| Max Frequency | 3GHz |
| Max Input Voltage | 2.42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Nominal Supply Current | 63mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.47ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100EP |
| Supply Type | Dual |
| Supply Voltage-Nom | 5.5V |
| Throw Configuration | DPST |
| Turn-On Delay Time | 0.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EP56DWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
