Dual 2:1 differential multiplexer, SPDT, featuring 0.47ns propagation delay and 0.5ns turn-on delay. Operates with dual 3V to 5.5V supply voltage and supports differential mode. Offers 4 inputs and 2 outputs, with independent circuits for flexible signal routing. Packaged in a halogen-free, lead-free SOIC-20 WB surface mount package, ideal for high-speed logic applications.
Onsemi MC100EP56DWR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.47ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100EP |
| Supply Type | Dual |
| Throw Configuration | SPDT |
| Turn-On Delay Time | 0.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EP56DWR2G to view detailed technical specifications.
No datasheet is available for this part.