
Surface mount 2-to-1 multiplexer IC featuring complementary outputs. This single-circuit device operates with a dual supply voltage range of 3V to 5.5V and offers a fast 0.41ns propagation delay. Designed for non-inverting logic, it supports a temperature range of -40°C to 85°C.
Onsemi MC100EP58D technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Mux |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.41ns |
| Quiescent Current | 30mA |
| RoHS Compliant | No |
| Series | 100EP |
| Supply Type | Dual |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100EP58D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
