The MC100EP58DT is an industrial-grade multiplexer with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and a dual terminal position. The device is packaged in a TSSOP-8 package with dimensions of 3mm width and 3mm length. It operates on a supply voltage range of 3.3V to 5.5V and has a propagation delay of 0.41ns. The multiplexer has a single output and two inputs, and it is designed for use in industrial applications.
Onsemi MC100EP58DT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | MULTIPLEXER |
| Family | 100E |
| Propagation Delay (tpd) | 0.41 |
| Prop. Delay@Nom-Sup | 0.42 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 42 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC100EP58DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.