Differential 2:1 multiplexer IC, featuring ECL logic and dual supply voltage compatibility (3.3V/5.0V). Surface mountable in an 8-pin TSSOP package (3.1x3.1x0.95mm), this component offers a single independent circuit with 2 input lines and 1 output line. Key specifications include a maximum operating temperature of 85°C, a minimum operating temperature of -40°C, and a propagation delay of 0.41ns. The device is RoHS and Lead Free compliant.
Onsemi MC100EP58DTG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.41ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100EP |
| Supply Type | Dual |
| Throw Configuration | DPST |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EP58DTG to view detailed technical specifications.
No datasheet is available for this part.
