
Onsemi MC100EP809FAR2 technical specifications.
| Package/Case | LQFP |
| Input | LVDS |
| Lead Free | Contains Lead |
| Max Frequency | 750MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 100EP |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100EP809FAR2 to view detailed technical specifications.
No datasheet is available for this part.