
High-performance 32-pin QFN EP clock multiplexer, featuring 9 HSTL outputs. Supports HSTL, LVDS, and LVPECL input logic levels with a maximum input frequency exceeding 750 MHz. Operates from a 3V to 3.6V supply voltage, suitable for 0°C to 85°C temperature ranges. Surface mountable in a compact 5mm x 5mm x 0.95mm Quad Flat No Lead Package with exposed pad.
Onsemi MC100EP809MNG technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220 |
| Type | Clock Multiplexer |
| Number of Outputs per Chip | 9 |
| Output Logic Level | HSTL |
| Input Logic Level | HSTL|LVDS|LVPECL |
| Maximum Input Frequency | >750MHz |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC100EP809MNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.