Onsemi MC100EP90DT technical specifications.
| Package/Case | TSSOP |
| Channel Type | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.34ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100EP |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EP90DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
