
Triple ECL input to LVPECL/PECL output translator, featuring a 3GHz maximum operating frequency and 0.34ns propagation delay. This surface mount integrated circuit operates from a 3V to 5.5V supply, offering 50mA output current. Designed with 3 channels and 3 bits, it supports ECL technology and is housed in a 1.05mm high, 6.6mm long, 4.5mm wide TSSOP package. The component is RoHS compliant and operates within a -40°C to 85°C temperature range.
Onsemi MC100EP90DTG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Number of Inputs | 3 |
| Operating Frequency-Max | 3GHz |
| Output Current | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.34ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100EP |
| Technology | ECL |
| Turn-On Delay Time | 370ps |
| Weight | 0.006737oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EP90DTG to view detailed technical specifications.
No datasheet is available for this part.
