Onsemi MC100EP91MNR2G technical specifications.
| Package/Case | QFN EP |
| Channel Type | Unidirectional |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.675ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100EP |
| Technology | ECL |
| Turn-On Delay Time | 750ps |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EP91MNR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
