
This unidirectional translator and level shifter IC facilitates conversion between differential LVPECL/LVDS/CML and LVTTL/LVCMOS logic families. Featuring a single channel and operating at a maximum frequency of 275MHz, it offers a propagation delay of 1.8ns. The device supports a supply voltage range of 3V to 3.6V and is housed in a compact DFN surface-mount package. It is designed for lead-free and halogen-free environments, with a maximum operating temperature of 85°C.
Onsemi MC100EPT21MNR4G technical specifications.
| Package/Case | DFN |
| Channel Type | Unidirectional |
| Halogen Free | Halogen Free |
| High Level Output Current | -3mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Frequency-Max | 275MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100EPT |
| Supply Current | 21mA |
| Technology | ECL |
| Turn-On Delay Time | 2.95ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EPT21MNR4G to view detailed technical specifications.
No datasheet is available for this part.
