Onsemi MC100H600FNR2 technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.2ns |
| RoHS Compliant | No |
| Series | 100H |
| Technology | ECL |
| Turn-On Delay Time | 4.1ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100H600FNR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.