Onsemi MC100H603FNR2 technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 9 |
| Number of Channels | 1 |
| Output Type | TTL |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| RoHS Compliant | No |
| Series | 100H |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100H603FNR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.