
The MC100H604FNG is a 6-channel 6-bit translator from Onsemi, packaged in a lead free PLCC-28. It operates over a temperature range of 0°C to 85°C and supports supply voltages between 4.5V and -5.5V. This device is RoHS compliant and features a propagation delay of 3.5ns.
Onsemi MC100H604FNG technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.5ns |
| RoHS Compliant | Yes |
| Series | 100H |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100H604FNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
