
The MC100H604FNR2 is a 6-bit 6-channel translator IC from Onsemi, packaged in a PLCC-28 package. It operates over a temperature range of 0°C to 85°C and features a propagation delay of 3.5ns. The device is not RoHS compliant and contains lead. It is available in quantities of 500 per reel.
Onsemi MC100H604FNR2 technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.5ns |
| RoHS Compliant | No |
| Series | 100H |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100H604FNR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
