
The MC100H604FNR2G is a 6-bit, 6-channel translator IC from Onsemi, packaged in a lead-free, plastic LCC-28 package. It operates over a temperature range of 0°C to 85°C and can handle supply voltages between 4.5V and -5.5V. The device has a propagation delay of 3.5ns and is RoHS compliant. It is available in a tape and reel packaging with 500 units per package.
Onsemi MC100H604FNR2G technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.5ns |
| RoHS Compliant | Yes |
| Series | 100H |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100H604FNR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
