
This ECL translator IC features PECL input and operates at a maximum frequency of 65MHz. The device is designed to function within a temperature range of 0°C to 85°C and is supplied with a voltage of 5V. The package type is PLCC-28, and it is mounted using a surface mount technique.
Onsemi MC100H641FNR2 technical specifications.
| Package/Case | PLCC |
| High Level Output Current | -15mA |
| Input | PECL |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Frequency | 65MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.27ns |
| RoHS Compliant | No |
| Technology | ECL |
| Turn-On Delay Time | 7ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100H641FNR2 to view detailed technical specifications.
No datasheet is available for this part.
