Onsemi MC100H644FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100H |
| Propagation Delay (tpd) | 6.7 |
| Prop. Delay@Nom-Sup | 7.5 |
| fmax-Min | 135 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC100H644FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.