Onsemi MC100H680FN technical specifications.
| Package/Case | PLCC |
| High Level Output Current | -15mA |
| Logic Function | Transceiver, Translator |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| RoHS Compliant | No |
| Series | 100H |
| Technology | ECL |
| Turn-On Delay Time | 8.8ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100H680FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
