
4-Bit Differential ECL/TTL Bus Transceiver, featuring 4 channels and bidirectional data flow. This surface mount integrated circuit operates with a supply voltage range of 4.5V to 5.5V, supporting ECL technology. It offers a propagation delay of 4.8ns and a turn-on delay time of 8.8ns, with 3-state output capability. Designed for 28-lead PLCC packaging, this RoHS and Halogen Free component is suitable for a wide operating temperature range of 0°C to 75°C.
Onsemi MC100H680FNG technical specifications.
| Package/Case | PLCC |
| Direction | Bidirectional |
| Halogen Free | Halogen Free |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Translator |
| Low Level Output Current | 48mA |
| Max Input Voltage | -880mV |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| RoHS Compliant | Yes |
| Series | 100H |
| Supply Voltage-Nom | -5.5V |
| Technology | ECL |
| Turn-On Delay Time | 8.8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100H680FNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
