
1:9 Differential Clock Driver, operating at up to 1.5GHz, featuring ECL inputs and 18 outputs. This surface-mount component supports a 3V to 3.8V supply voltage range with a nominal 3.8V. It offers a propagation delay of 0.68ns and a turn-on delay time of 0.7ns. The device operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Onsemi MC100LVE111FNG technical specifications.
| Package/Case | PLCC |
| Frequency | 1.5GHz |
| Halogen Free | Halogen Free |
| Input | ECL |
| Input Current | 55mA |
| Lead Free | Lead Free |
| Max Frequency | 1.5GHz |
| Max Input Voltage | 2.42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 18 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.68ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100LVE |
| Supply Voltage-Nom | 3.8V |
| Turn-On Delay Time | 0.7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100LVE111FNG to view detailed technical specifications.
No datasheet is available for this part.