
Onsemi MC100LVE111FNR2G technical specifications.
| Package/Case | PLCC |
| Frequency | 1.5GHz |
| Halogen Free | Halogen Free |
| Input | ECL |
| Lead Free | Lead Free |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 18 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 650ps |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100LVE |
| Supply Current | 55mA |
| Supply Voltage-Nom | 3.3V |
| Turn-On Delay Time | 0.7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100LVE111FNR2G to view detailed technical specifications.
No datasheet is available for this part.
