
ECL 16:1 multiplexer, 1 element per chip, featuring 16 inputs and 1 output. Surface mount Low Profile Quad Flat Package (LQFP) with 32 pins, 7mm x 7mm x 1.45mm dimensions, and 0.8mm pin pitch. Operates across a -40°C to 85°C temperature range.
Onsemi MC100LVE164FA technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BBA |
| Logic Family | ECL |
| Logic Function | Multiplexer |
| Process Technology | ECL |
| Configuration | 1 x 16:1 |
| Number of Elements per Chip | 1 |
| Number of Inputs per Chip | 16 |
| Number of Outputs per Chip | 1 |
| Polarity | Inverting/Non-Inverting |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC100LVE164FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.