Onsemi MC100LVE164FAR2 technical specifications.
| Package/Case | LQFP |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Mux |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.85ns |
| RoHS Compliant | No |
| Series | 100LVE |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100LVE164FAR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.