Onsemi MC100LVEL01DT technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -50mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE, OR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.47ns |
| Quiescent Current | 15mA |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 100LVEL |
| Technology | ECL |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100LVEL01DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.