Surface mount ECL 2-input differential NAND gate, packaged in an SOIC narrow body. Features a propagation delay of 0.44ns and turn-on delay time of 0.45ns. Operates with a supply voltage range of 3V to 3.8V, and offers output currents of -50mA (high level) and 50mA (low level). This RoHS and halogen-free component is supplied on a 2500-piece tape and reel.
Onsemi MC100LVEL05DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.44ns |
| Quiescent Current | 18mA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 100LVEL |
| Technology | ECL |
| Turn-On Delay Time | 0.45ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100LVEL05DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.