Surface mount 2-input NAND gate IC, operating from a 3V to 3.8V supply. Features a 0.44ns propagation delay and 0.45ns turn-on delay time. This single-circuit logic gate offers 50mA high-level and 50mA low-level output current. Designed with ECL technology, it operates within a -40°C to 85°C temperature range.
Onsemi MC100LVEL05DTR2 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -50mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.44ns |
| Quiescent Current | 18mA |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 100LVEL |
| Technology | ECL |
| Turn-On Delay Time | 0.45ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100LVEL05DTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.