
8-pin SOIC N surface mount fanout buffer with 2 outputs and 1 input, supporting ECL/PECL logic levels. Features a maximum input frequency of 1000 MHz and operates within a supply voltage range of -3.8V to 3.8V. The narrow body plastic package has gull-wing leads with a 1.27mm pin pitch, measuring 5mm x 4mm x 1.5mm. Designed for lead-frame SMT mounting, this component is suitable for applications operating between -40°C and 85°C.
Onsemi MC100LVEL11D technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Type | Fanout Buffer |
| Number of Outputs per Chip | 2 |
| Output Logic Level | ECL|PECL |
| Input Logic Level | ECL|PECL |
| Maximum Input Frequency | 1000(Typ)MHz |
| Min Operating Supply Voltage | -3|3V |
| Max Operating Supply Voltage | -3.8|3.8V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC100LVEL11D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.