
High-speed clock fanout buffer featuring 1 input and 4 outputs, operating up to 1GHz. This surface-mount integrated circuit utilizes ECL input logic and offers a propagation delay of 0.405ns. Designed for reliable performance, it operates within a supply voltage range of 3V to 3.8V and a temperature range of -40°C to 85°C. The component is housed in a compact 8-pin SOIC package, measuring 5mm in length, 4mm in width, and 1.5mm in height, and is both RoHS and Halogen Free compliant.
Onsemi MC100LVEL11DG technical specifications.
| Package/Case | SOIC |
| Frequency | 1GHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input | ECL |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 1GHz |
| Max Input Voltage | 2.42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.405ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100LVEL |
| Supply Current | 24mA |
| Supply Voltage-Nom | 3.8V |
| Turn-On Delay Time | 0.435ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100LVEL11DG to view detailed technical specifications.
No datasheet is available for this part.
