Onsemi MC100LVEL12DR2 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -50mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.58ns |
| RoHS Compliant | No |
| Series | 100LVEL |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100LVEL12DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.