Onsemi MC100LVEL13DWR2G technical specifications.
| Package/Case | SOIC W |
| Halogen Free | Halogen Free |
| Input | ECL |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Outputs | 12 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.62ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100LVEL |
| Turn-On Delay Time | 0.64ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100LVEL13DWR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
