
High-speed ECL clock driver featuring a 1GHz maximum frequency. This surface mount integrated circuit provides five outputs from a single ECL input, ideal for clock distribution applications. Operating within a 3V to 3.8V supply voltage range, it offers a wide temperature range of -40°C to 85°C. The component is housed in a halogen-free, lead-free SOIC package.
Onsemi MC100LVEL14DWG technical specifications.
| Package/Case | SOIC |
| Frequency | 1GHz |
| Halogen Free | Halogen Free |
| Height | 2.4mm |
| Input | ECL |
| Input Current | 32mA |
| Lead Free | Lead Free |
| Length | 12.95mm |
| Logic Function | Clock |
| Max Frequency | 1GHz |
| Max Input Voltage | 2.42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 5 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100LVEL |
| Supply Current | 34mA |
| Supply Voltage-Nom | 3.8V |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100LVEL14DWG to view detailed technical specifications.
No datasheet is available for this part.
