
Differential receiver IC, 1.75GHz max frequency, operating from a 3V to 3.8V single supply voltage. Features ESD protection and is RoHS compliant. Packaged in a 3.1mm x 3.1mm x 0.95mm TSSOP surface mount package, ideal for high-speed bus transceiver applications.
Onsemi MC100LVEL16DTG technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 3.8V |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | Receiver |
| Max Frequency | 1.75GHz |
| Max Input Voltage | 2.42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 24mA |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 24mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100LVEL |
| Supply Current | 24mA |
| Supply Type | Single |
| Supply Voltage-Nom | 3.8V |
| Termination | SMD/SMT |
| Weight | 0.005573oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100LVEL16DTG to view detailed technical specifications.
No datasheet is available for this part.
