The MC100LVEL16DTR2 is an 8-channel differential line receiver IC from Onsemi, operating over an industrial temperature range of -40°C to 85°C. It has a nominal supply voltage of 3.3V and a maximum supply current of 24mA. The device is available in a TSSOP-8 package with dimensions of 3mm width and 3mm length. The IC is designed for use in bus transceiver applications and features differential input characteristics.
Onsemi MC100LVEL16DTR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 24 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.8 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC100LVEL16DTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.