Onsemi MC100LVEL17DWG technical specifications.
| Package/Case | SOIC W |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Frequency | 1.75GHz |
| Max Input Voltage | 2.42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Receivers | 4 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 33mA |
| Supply Voltage-Nom | 3.8V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100LVEL17DWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.