
3-element D-Master-Slave type flip-flop IC, featuring positive-edge triggering and ECL logic family. This surface-mount component is housed in a 20-pin SOIC W wide body package with gull-wing leads and a 1.27mm pin pitch. Designed for lead-frame SMT, it operates within a temperature range of -40°C to 85°C.
Onsemi MC100LVEL30DW technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC W |
| Package Description | Small Outline IC Wide Body |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 12.95(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.4(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | ECL |
| Logic Function | D-Master-Slave Type |
| Process Technology | ECL |
| Number of Elements per Chip | 3 |
| Number of Element Inputs | 1 |
| Number of Element Outputs | 1 |
| Polarity | Inverting/Non-Inverting |
| Triggering Type | Positive-Edge |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC100LVEL30DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.