
Triple D-Type Flip-Flop with Set and Reset, operating at 1.2GHz, featuring positive edge clock triggering. This ECL logic IC offers a propagation delay of 0.82ns and a turn-on delay time of 0.84ns. Designed for surface mount applications in a SOIC package, it operates within a supply voltage range of 3V to 3.8V and a temperature range of -40°C to 85°C. The component is RoHS compliant, lead-free, and halogen-free, supplied in a 1000-piece tape and reel.
Onsemi MC100LVEL30DWR2G technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 1.2GHz |
| Halogen Free | Halogen Free |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Bits per Element | 1 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.82ns |
| Quiescent Current | 62mA |
| RoHS Compliant | Yes |
| Series | 100LVEL |
| Technology | ECL |
| Turn-On Delay Time | 0.84ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100LVEL30DWR2G to view detailed technical specifications.
No datasheet is available for this part.
