
ECL D-Type Flip-Flop, featuring a single bit and positive edge clock triggering. Operates at a maximum frequency of 2.9GHz with a propagation delay of 0.59ns. Surface mountable in a SOIC package, this component offers 50mA output current and a supply voltage range of 3V to 3.8V. Designed for -40°C to 85°C operation, it is RoHS compliant and halogen-free.
Onsemi MC100LVEL31DG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 2.9GHz |
| Halogen Free | Halogen Free |
| High Level Output Current | 50mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 50mA |
| Max Frequency | 2.9GHz |
| Max Input Voltage | 2.42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Current | 50mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.59ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100LVEL |
| Supply Voltage-Nom | 3.8V |
| Technology | ECL |
| Turn-On Delay Time | 475ps |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100LVEL31DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
