
Positive edge-triggered D-type flip-flop with complementary outputs, operating at up to 2.9GHz. This single-bit logic IC features a 0.59ns propagation delay and a 475ps turn-on delay. Designed for surface mounting in a TSSOP package, it supports a supply voltage range of 3V to 3.8V and operates between -40°C and 85°C.
Onsemi MC100LVEL31DT technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 2.9GHz |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.59ns |
| RoHS Compliant | No |
| Series | 100LVEL |
| Turn-On Delay Time | 475ps |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100LVEL31DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.