
High-performance ECL ÷4 divider IC, operating at up to 4GHz. Features a 3.3V supply voltage range (3V to 3.8V) and a maximum input voltage of 2.42V. This surface mount component offers a propagation delay of 0.9ns and asynchronous reset functionality. Packaged in a narrow SOIC-8 body, it is halogen-free, lead-free, and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Onsemi MC100LVEL33DG technical specifications.
| Package/Case | SOIC |
| Frequency | 4GHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 4GHz |
| Max Input Voltage | 2.42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.9ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 100LVEL |
| Supply Voltage-Nom | 3.8V |
| Turn-On Delay Time | 0.9ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100LVEL33DG to view detailed technical specifications.
No datasheet is available for this part.
