Onsemi MC100LVEL34DG technical specifications.
| Package/Case | SOIC |
| Input | LVDS |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 3 |
| Operating Supply Current | 39mA |
| Operating Supply Voltage | 5.7V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100LVEL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100LVEL34DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.