Onsemi MC100LVEL37DWG technical specifications.
| Package/Case | SOIC W |
| Halogen Free | Halogen Free |
| Input | ECL |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100LVEL |
| Supply Current | 38mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100LVEL37DWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.