
This is a 1GHz differential clock buffer IC with a maximum operating temperature of 85°C and a maximum supply voltage of 3.8V. It is packaged in a SOIC W package and is lead free. The IC operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. It is RoHS compliant and is available in a tape and reel packaging format.
Onsemi MC100LVEL37DWR2G technical specifications.
| Package/Case | SOIC W |
| Halogen Free | Halogen Free |
| Input | ECL |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100LVEL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100LVEL37DWR2G to view detailed technical specifications.
No datasheet is available for this part.