The MC100LVEL40DWR2G is an industrial-grade phase-locked loop IC with 20 terminals. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 3.3V and 5.5V. The device is packaged in a SOP20 format with a width of 7.5mm and a length of 12.8mm.
Onsemi MC100LVEL40DWR2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC100LVEL40DWR2G to view detailed technical specifications.
No datasheet is available for this part.