
ECL Differential Clock D Flip-Flop, SOIC-8 Narrow Body, 98-TUBE. Features a 2.8GHz maximum operating frequency and 0.59ns propagation delay. Operates from a 3V to 3.8V supply voltage with a nominal 3.3V. Surface mountable with a non-inverting, positive edge clock trigger. Offers 50mA output current and a temperature range of -40°C to 85°C.
Onsemi MC100LVEL51DG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 2.8GHz |
| Halogen Free | Halogen Free |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Current | 50mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.59ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100LVEL |
| Supply Voltage-Nom | 3.3V |
| Technology | ECL |
| Turn-On Delay Time | 475ps |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100LVEL51DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.