Surface mount 20-pin SOIC W wide body multiplexer IC featuring ECL logic family and process technology. This single-element device offers 4 inputs and 2 outputs, with a 2 x 2:1 configuration and inverting/non-inverting polarity. The gull-wing lead shape facilitates easy surface mounting on PCBs, with a 1.27mm pin pitch and maximum dimensions of 12.95mm length, 7.6mm width, and 2.4mm height. Operating temperature range is -40°C to 85°C.
Onsemi MC100LVEL56DW technical specifications.
Download the complete datasheet for Onsemi MC100LVEL56DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.